Similar
Similar




UWX0J221MCL1GB | |
|---|---|
DigiKey Part Number | 493-2090-2-ND - Tape & Reel (TR) 493-2090-1-ND - Cut Tape (CT) 493-2090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWX0J221MCL1GB |
Description | CAP ALUM 220UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UWX0J221MCL1GB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVS227M06D16T-F | Cornell Dubilier Knowles | 1.000 | 338-AVS227M06D16T-FCT-ND | 0,72000 € | Similar |
| EEE-0JA221WP | Panasonic Industry | 3.202 | PCE3858CT-ND | 0,38000 € | Similar |



