



UWD0J152MCL1GS | |
|---|---|
DigiKey Part Number | 493-9635-2-ND - Tape & Reel (TR) 493-9635-1-ND - Cut Tape (CT) 493-9635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J152MCL1GS |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J152MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,43480 € | 21,74 € |
| 100 | 0,39110 € | 39,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31586 € | 157,93 € |
| 1.000 | 0,29214 € | 292,14 € |
| 1.500 | 0,28017 € | 420,25 € |
| 2.500 | 0,26682 € | 667,05 € |
| 3.500 | 0,25898 € | 906,43 € |
| 5.000 | 0,25140 € | 1.257,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

