



UVZ1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-13496-1-ND - Cut Tape (CT) 493-13496-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1V471MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 460 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26140 € | 13,07 € |
| 100 | 0,23320 € | 23,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,18452 € | 92,26 € |
| 1.000 | 0,16915 € | 169,15 € |
| 1.500 | 0,16139 € | 242,09 € |
| 2.500 | 0,15273 € | 381,82 € |
| 3.500 | 0,14764 € | 516,74 € |
| 5.000 | 0,14272 € | 713,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

