



UVR1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVR1C471MPD1TACT-ND - Cut Tape (CT) 493-UVR1C471MPD1TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C471MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Ripple Current @ High Frequency | 660 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19600 € | 1,96 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,12700 € | 12,70 € |
| 500 | 0,09800 € | 49,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08885 € | 88,85 € |
| 2.000 | 0,08124 € | 162,48 € |
| 3.000 | 0,07739 € | 232,17 € |
| 5.000 | 0,07310 € | 365,50 € |
| 7.000 | 0,07057 € | 493,99 € |
| 10.000 | 0,06814 € | 681,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

