



UVR1C222MHD1TO | |
|---|---|
DigiKey Part Number | 493-5909-1-ND - Cut Tape (CT) 493-5909-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C222MHD1TO |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.495 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,37120 € | 18,56 € |
| 100 | 0,33330 € | 33,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26782 € | 133,91 € |
| 1.000 | 0,25205 € | 252,05 € |
| 1.500 | 0,23676 € | 355,14 € |
| 2.500 | 0,22514 € | 562,85 € |
| 3.500 | 0,21831 € | 764,09 € |
| 5.000 | 0,21171 € | 1.058,55 € |
| 6.000 | 0,20857 € | 1.251,42 € |
| 12.000 | 0,19796 € | 2.375,52 € |
| 12.500 | 0,19739 € | 2.467,38 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

