



UVR1C221MED1TD | |
|---|---|
DigiKey Part Number | 493-5908-1-ND - Cut Tape (CT) 493-5908-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1C221MED1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1C221MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,08172 € | 40,86 € |
| 1.000 | 0,07386 € | 73,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06485 € | 129,70 € |
| 4.000 | 0,05960 € | 238,40 € |
| 6.000 | 0,05695 € | 341,70 € |
| 10.000 | 0,05400 € | 540,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

