1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UDB1H010MPM1TA

DigiKey Part Number
493-UDB1H010MPM1TACT-ND - Cut Tape (CT)
UDB1H010MPM1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UDB1H010MPM1TA
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
UDB1H010MPM1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ High Frequency
205 mA @ 20 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.392
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,44300 €4,43 €
500,33280 €16,64 €
1000,29810 €29,81 €
5000,23826 €119,13 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21937 €219,37 €
2.0000,20366 €407,32 €
3.0000,19574 €587,22 €
5.0000,18690 €934,50 €
7.0000,18171 €1.271,97 €
10.0000,17669 €1.766,90 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €