Direct
Upgrade
Upgrade




UVK1E102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12561-1-ND - Cut Tape (CT) 493-12561-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1E102MPD1TD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1E102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 860 mA @ 120 Hz | |
Ripple Current @ High Frequency | 989 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,26800 € | 26,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21322 € | 106,61 € |
| 1.000 | 0,19594 € | 195,94 € |
| 1.500 | 0,18721 € | 280,81 € |
| 2.500 | 0,17749 € | 443,73 € |
| 3.500 | 0,17177 € | 601,20 € |
| 5.000 | 0,16624 € | 831,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |




