



UVK1C222MPD1TD | |
|---|---|
DigiKey Part Number | 493-12555-1-ND - Cut Tape (CT) 493-12555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1C222MPD1TD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1C222MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.15 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,68880 € | 34,44 € |
| 100 | 0,62480 € | 62,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51446 € | 257,23 € |
| 1.000 | 0,47974 € | 479,74 € |
| 1.500 | 0,46222 € | 693,33 € |
| 2.500 | 0,44269 € | 1.106,72 € |
| 3.500 | 0,43121 € | 1.509,23 € |
| 5.000 | 0,42012 € | 2.100,60 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |

