3.9 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULR2W3R9MNL1GS

DigiKey Part Number
493-6715-2-ND - Tape & Reel (TR)
493-6715-1-ND - Cut Tape (CT)
493-6715-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULR2W3R9MNL1GS
Description
CAP ALUM 3.9UF 20% 450V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.9 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULR2W3R9MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,58800 €5,88 €
500,47320 €23,66 €
1000,42650 €42,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,34616 €173,08 €
1.0000,30658 €306,58 €
1.5000,30106 €451,59 €
2.5000,29386 €734,65 €
3.5000,28549 €999,22 €
5.0000,27741 €1.387,05 €
6.0000,27357 €1.641,42 €
12.0000,26055 €3.126,60 €
12.5000,25986 €3.248,25 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,17370 €