



UUX2D4R7MNL1GS | |
|---|---|
DigiKey Part Number | 493-9978-2-ND - Tape & Reel (TR) 493-9978-1-ND - Cut Tape (CT) 493-9978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2D4R7MNL1GS |
Description | CAP ALUM 4.7UF 20% 200V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2D4R7MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 37 mA @ 120 Hz | |
Ripple Current @ High Frequency | 61.79 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30380 € | 15,19 € |
| 100 | 0,27160 € | 27,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21622 € | 108,11 € |
| 1.000 | 0,19875 € | 198,75 € |
| 1.500 | 0,18993 € | 284,89 € |
| 2.500 | 0,18009 € | 450,23 € |
| 3.500 | 0,17430 € | 610,05 € |
| 5.000 | 0,16871 € | 843,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

