



UUQ1H101MCL1GS | |
|---|---|
DigiKey Part Number | 493-3209-2-ND - Tape & Reel (TR) 493-3209-1-ND - Cut Tape (CT) 493-3209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUQ1H101MCL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUQ1H101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,71960 € | 35,98 € |
| 100 | 0,65310 € | 65,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53880 € | 269,40 € |
| 1.000 | 0,50280 € | 502,80 € |
| 1.500 | 0,48464 € | 726,96 € |
| 2.500 | 0,46440 € | 1.161,00 € |
| 3.500 | 0,45250 € | 1.583,75 € |
| 5.000 | 0,44100 € | 2.205,00 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

