



UUL0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9489-2-ND - Tape & Reel (TR) 493-9489-1-ND - Cut Tape (CT) 493-9489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL0J101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,30630 € | 30,63 € |
| 500 | 0,24504 € | 122,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22572 € | 225,72 € |
| 2.000 | 0,20966 € | 419,32 € |
| 3.000 | 0,20156 € | 604,68 € |
| 5.000 | 0,19252 € | 962,60 € |
| 7.000 | 0,18721 € | 1.310,47 € |
| 10.000 | 0,18208 € | 1.820,80 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

