UUE1E101MNS1GS is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 278
Unit Price: 1,56000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.950
Unit Price: 1,05000 €
Datasheet

Upgrade


Nichicon
In Stock: 935
Unit Price: 1,05000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.502
Unit Price: 1,26000 €
Datasheet

Direct


Chemi-Con
In Stock: 729
Unit Price: 0,98000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.886
Unit Price: 0,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 989
Unit Price: 1,15000 €
Datasheet

Upgrade


Rubycon
In Stock: 49.686
Unit Price: 0,69000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.698
Unit Price: 1,01000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 425
Unit Price: 1,01000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUE1E101MNS1GS

DigiKey Part Number
493-14565-2-ND - Tape & Reel (TR)
493-14565-1-ND - Cut Tape (CT)
493-14565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UUE1E101MNS1GS
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UUE1E101MNS1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
93.8 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,72000 €7,20 €
500,55140 €27,57 €
1000,49830 €49,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40660 €203,30 €
1.0000,37772 €377,72 €
1.5000,36315 €544,72 €
2.5000,34690 €867,25 €
3.5000,33735 €1.180,72 €
5.0000,32813 €1.640,65 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,35520 €