Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPW1J821MHD6YQ | |
|---|---|
DigiKey Part Number | UPW1J821MHD6YQ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J821MHD6YQ |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.9425 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.59 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,85680 € | 171,36 € |
| Unit Price without VAT: | 0,85680 € |
|---|---|
| Unit Price with VAT: | 1,03673 € |



