



UPW1J181MHD6TO | |
|---|---|
DigiKey Part Number | 493-12046-1-ND - Cut Tape (CT) 493-12046-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J181MHD6TO |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J181MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 663 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,61100 € | 6,11 € |
| 50 | 0,49420 € | 24,71 € |
| 100 | 0,44580 € | 44,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36254 € | 181,27 € |
| 1.000 | 0,30838 € | 308,38 € |
| 1.500 | 0,30689 € | 460,33 € |
| 2.500 | 0,30521 € | 763,02 € |
| 3.500 | 0,29961 € | 1.048,63 € |
| 5.000 | 0,29122 € | 1.456,10 € |
| 6.000 | 0,28723 € | 1.723,38 € |
| 12.000 | 0,27374 € | 3.284,88 € |
| 12.500 | 0,27302 € | 3.412,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

