



UPW1E151MPD1TD | |
|---|---|
DigiKey Part Number | 493-11639-1-ND - Cut Tape (CT) 493-11639-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E151MPD1TD |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E151MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 117 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E151MPD | Nichicon | 1.582 | 493-17028-ND | 0,40000 € | Parametric Equivalent |
| UPJ1E151MPD1TA | Nichicon | 1.960 | 493-UPJ1E151MPD1TACT-ND | 0,48000 € | Parametric Equivalent |
| UPV1E151MGD1TA | Nichicon | 884 | 493-UPV1E151MGD1TACT-ND | 0,76000 € | Parametric Equivalent |
| UPW1E151MPD1TA | Nichicon | 1.983 | 493-UPW1E151MPD1TACT-ND | 0,66000 € | Parametric Equivalent |
| UPW1V151MPD1TA | Nichicon | 1.997 | 493-UPW1V151MPD1TACT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,19860 € | 9,93 € |
| 100 | 0,17640 € | 17,64 € |
| 500 | 0,13794 € | 68,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12581 € | 125,81 € |
| 2.000 | 0,11572 € | 231,44 € |
| 3.000 | 0,11063 € | 331,89 € |
| 5.000 | 0,10495 € | 524,75 € |
| 7.000 | 0,10161 € | 711,27 € |
| 10.000 | 0,09838 € | 983,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

