



UPV1E151MGD1TA | |
|---|---|
DigiKey Part Number | 493-UPV1E151MGD1TACT-ND - Cut Tape (CT) UPV1E151MGD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPV1E151MGD1TA |
Description | CAP ALUM 150UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPV1E151MGD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 460 mA @ 100 kHz | |
Impedance | 270 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,32360 € | 32,36 € |
| 500 | 0,25942 € | 129,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17842 € | 178,42 € |
| 2.000 | 0,16509 € | 330,18 € |
| 3.000 | 0,15835 € | 475,05 € |
| 5.000 | 0,15085 € | 754,25 € |
| 7.000 | 0,14643 € | 1.025,01 € |
| 10.000 | 0,14217 € | 1.421,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

