



UPM1K560MPD6 | |
|---|---|
DigiKey Part Number | 493-17110-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K560MPD6 |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K560MPD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 10 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,32500 € | 16,25 € |
| 100 | 0,29100 € | 29,10 € |
| 500 | 0,23232 € | 116,16 € |
| 1.800 | 0,20058 € | 361,04 € |
| 3.600 | 0,18743 € | 674,75 € |
| 5.400 | 0,18080 € | 976,32 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

