



UPM1K560MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPM1K560MPD1TACT-ND - Cut Tape (CT) UPM1K560MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K560MPD1TA |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K560MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 295 mA @ 120 Hz | |
Ripple Current @ High Frequency | 490 mA @ 10 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42700 € | 4,27 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,28780 € | 28,78 € |
| 500 | 0,22966 € | 114,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21131 € | 211,31 € |
| 2.000 | 0,19607 € | 392,14 € |
| 3.000 | 0,18837 € | 565,11 € |
| 5.000 | 0,17979 € | 898,95 € |
| 7.000 | 0,17475 € | 1.223,25 € |
| 10.000 | 0,16988 € | 1.698,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

