



UPM1H221MHD6TD | |
|---|---|
DigiKey Part Number | 493-14349-1-ND - Cut Tape (CT) 493-14349-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1H221MHD6TD |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1H221MHD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 670 mA @ 120 Hz | |
Ripple Current @ High Frequency | 920 mA @ 10 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,46260 € | 23,13 € |
| 100 | 0,41650 € | 41,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33746 € | 168,73 € |
| 1.000 | 0,31253 € | 312,53 € |
| 1.500 | 0,29995 € | 449,93 € |
| 2.500 | 0,28592 € | 714,80 € |
| 3.500 | 0,27767 € | 971,84 € |
| 5.000 | 0,26971 € | 1.348,55 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14950 € |

