UPM0J221MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 1.194
Unit Price: 0,14000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 722
Unit Price: 0,17000 €
Datasheet
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM0J221MED1TD

DigiKey Part Number
493-5189-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM0J221MED1TD
Description
CAP ALUM 220UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J221MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Ripple Current @ High Frequency
285 mA @ 10 kHz
Impedance
300 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes