



UPJ1V102MHD6TN | |
|---|---|
DigiKey Part Number | 493-12242-1-ND - Cut Tape (CT) 493-12242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V102MHD6TN |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V102MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.77 A @ 10 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,95500 € | 9,55 € |
| 50 | 0,74000 € | 37,00 € |
| 100 | 0,67210 € | 67,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,59944 € | 149,86 € |
| 500 | 0,55512 € | 277,56 € |
| 750 | 0,53273 € | 399,55 € |
| 1.250 | 0,50779 € | 634,74 € |
| 1.750 | 0,49313 € | 862,98 € |
| 2.500 | 0,47896 € | 1.197,40 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

