



UPJ1K560MPD1TD | |
|---|---|
DigiKey Part Number | 493-5102-1-ND - Cut Tape (CT) 493-5102-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K560MPD1TD |
Description | CAP ALUM 56UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K560MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 208 mA @ 120 Hz | |
Ripple Current @ High Frequency | 347 mA @ 10 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,29250 € | 29,25 € |
| 500 | 0,23352 € | 116,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21493 € | 214,93 € |
| 2.000 | 0,19948 € | 398,96 € |
| 3.000 | 0,19168 € | 575,04 € |
| 5.000 | 0,18298 € | 914,90 € |
| 7.000 | 0,17787 € | 1.245,09 € |
| 10.000 | 0,17294 € | 1.729,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

