



UPJ1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-5007-1-ND - Cut Tape (CT) 493-5007-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 660 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25000 € | 25,00 € |
| 500 | 0,19842 € | 99,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18211 € | 182,11 € |
| 2.000 | 0,16856 € | 337,12 € |
| 3.000 | 0,16171 € | 485,13 € |
| 5.000 | 0,15409 € | 770,45 € |
| 7.000 | 0,14960 € | 1.047,20 € |
| 10.000 | 0,14527 € | 1.452,70 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

