



UPJ0J272MHD6TN | |
|---|---|
DigiKey Part Number | 493-4977-1-ND - Cut Tape (CT) 493-4977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J272MHD6TN |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.5 A @ 10 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69100 € | 6,91 € |
| 50 | 0,52840 € | 26,42 € |
| 100 | 0,47700 € | 47,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42216 € | 105,54 € |
| 500 | 0,38862 € | 194,31 € |
| 750 | 0,37171 € | 278,78 € |
| 1.250 | 0,35283 € | 441,04 € |
| 1.750 | 0,34173 € | 598,03 € |
| 2.500 | 0,33102 € | 827,55 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

