UPJ0J102MHD6TO is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 1.393
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 973
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 946
Unit Price: 0,94000 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ0J102MHD6TO

DigiKey Part Number
493-11914-1-ND - Cut Tape (CT)
493-11914-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ0J102MHD6TO
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ0J102MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
765 mA @ 120 Hz
Ripple Current @ High Frequency
890 mA @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,45100 €4,51 €
500,33940 €16,97 €
1000,30420 €30,42 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,24328 €121,64 €
1.0000,22407 €224,07 €
1.5000,21437 €321,56 €
2.5000,20356 €508,90 €
3.5000,19720 €690,20 €
5.0000,19106 €955,30 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €