8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1A822MHD6TN

DigiKey Part Number
493-4879-1-ND - Cut Tape (CT)
493-4879-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A822MHD6TN
Description
CAP ALUM 8200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A822MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.423 A @ 120 Hz
Ripple Current @ High Frequency
2.85 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,74000 €2,74 €
101,83400 €18,34 €
501,45920 €72,96 €
1001,34110 €134,11 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,16108 €290,27 €
5001,08670 €543,35 €
7501,04919 €786,89 €
1.2501,00735 €1.259,19 €
1.7500,98277 €1.719,85 €
2.5000,95902 €2.397,55 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,31540 €