



UKL1E150KDDANATD | |
|---|---|
DigiKey Part Number | 493-15363-1-ND - Cut Tape (CT) 493-15363-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E150KDDANATD |
Description | CAP ALUM 15UF 10% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E150KDDANATD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 85 mA @ 120 Hz | |
Ripple Current @ High Frequency | 170 mA @ 10 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15240 € | 7,62 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10448 € | 52,24 € |
| 1.000 | 0,09489 € | 94,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06244 € | 124,88 € |
| 4.000 | 0,05774 € | 230,96 € |
| 6.000 | 0,05532 € | 331,92 € |
| 10.000 | 0,05257 € | 525,70 € |
| 14.000 | 0,05093 € | 713,02 € |
| 20.000 | 0,04932 € | 986,40 € |
| 50.000 | 0,04573 € | 2.286,50 € |
| 100.000 | 0,04345 € | 4.345,00 € |
| 200.000 | 0,04150 € | 8.300,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

