



UKL1E102KHD1TN | |
|---|---|
DigiKey Part Number | 493-UKL1E102KHD1TNCT-ND - Cut Tape (CT) UKL1E102KHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E102KHD1TN |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E102KHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.01 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1615 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1V102MHD8TN | Nichicon | 4.363 | 493-UBT1V102MHD8TNCT-ND | 1,92000 € | Upgrade |
| UHW1H102MHD6TN | Nichicon | 271 | 493-UHW1H102MHD6TNCT-ND | 1,86000 € | Upgrade |
| UKL1E102KHD | Nichicon | 445 | 493-13399-ND | 1,42000 € | Parametric Equivalent |
| UKL1V102KHD | Nichicon | 346 | 493-14494-ND | 1,77000 € | Parametric Equivalent |
| UKL1V102KHD1TN | Nichicon | 159 | 493-UKL1V102KHD1TNCT-ND | 1,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,66020 € | 33,01 € |
| 100 | 0,59830 € | 59,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53220 € | 133,05 € |
| 500 | 0,49188 € | 245,94 € |
| 750 | 0,47152 € | 353,64 € |
| 1.250 | 0,44882 € | 561,02 € |
| 1.750 | 0,43547 € | 762,07 € |
| 2.500 | 0,42258 € | 1.056,45 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

