



UKA1H471MHD1TO | |
|---|---|
DigiKey Part Number | 493-4661-1-ND - Cut Tape (CT) 493-4661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1H471MHD1TO |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1H471MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17500 € | 11,75 € |
| 50 | 0,91820 € | 45,91 € |
| 100 | 0,83700 € | 83,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69730 € | 348,65 € |
| 1.000 | 0,65333 € | 653,33 € |
| 1.500 | 0,63114 € | 946,71 € |
| 2.500 | 0,60642 € | 1.516,05 € |
| 3.500 | 0,59189 € | 2.071,62 € |
| 5.000 | 0,57786 € | 2.889,30 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,16590 € |

