Similar
Upgrade
Upgrade




UKA0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-4628-1-ND - Cut Tape (CT) 493-4628-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.288 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,36700 € | 13,67 € |
| 50 | 1,07480 € | 53,74 € |
| 100 | 0,98240 € | 98,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82354 € | 411,77 € |
| 1.000 | 0,77356 € | 773,56 € |
| 1.500 | 0,74835 € | 1.122,52 € |
| 2.500 | 0,72025 € | 1.800,62 € |
| 3.500 | 0,70374 € | 2.463,09 € |
| 5.000 | 0,68779 € | 3.438,95 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |




