



UKA0J222MPD1TD | |
|---|---|
DigiKey Part Number | 493-4622-1-ND - Cut Tape (CT) 493-4622-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J222MPD1TD |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J222MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,71620 € | 35,81 € |
| 100 | 0,65000 € | 65,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53614 € | 268,07 € |
| 1.000 | 0,50028 € | 500,28 € |
| 1.500 | 0,48218 € | 723,27 € |
| 2.500 | 0,46202 € | 1.155,05 € |
| 3.500 | 0,45016 € | 1.575,56 € |
| 5.000 | 0,43871 € | 2.193,55 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

