



UHW1J681MHD6TN | |
|---|---|
DigiKey Part Number | 493-14601-1-ND - Cut Tape (CT) 493-14601-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J681MHD6TN |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J681MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.428 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.38 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,59400 € | 15,94 € |
| 50 | 1,26060 € | 63,03 € |
| 100 | 1,15550 € | 115,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04324 € | 260,81 € |
| 500 | 0,97476 € | 487,38 € |
| 750 | 0,94023 € | 705,17 € |
| 1.250 | 0,90172 € | 1.127,15 € |
| 1.750 | 0,87909 € | 1.538,41 € |
| 2.500 | 0,85724 € | 2.143,10 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

