UHW1E222MHD6TN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 4.105
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 825
Unit Price: 1,35000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,52180 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 578
Unit Price: 1,94000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 190
Unit Price: 1,58000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.768
Unit Price: 2,10000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 940
Unit Price: 2,14000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 486
Unit Price: 2,56000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 376
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 279
Unit Price: 1,92000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,16000 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1E222MHD6TN

DigiKey Part Number
493-UHW1E222MHD6TNCT-ND - Cut Tape (CT)
UHW1E222MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1E222MHD6TN
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1E222MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.681 A @ 120 Hz
Ripple Current @ High Frequency
3.575 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,26200 €12,62 €
500,98880 €49,44 €
1000,90250 €90,25 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,81032 €202,58 €
5000,75414 €377,07 €
7500,72576 €544,32 €
1.2500,69414 €867,67 €
1.7500,67555 €1.182,21 €
2.5000,65760 €1.644,00 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,32320 €