3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1C392MHD

DigiKey Part Number
493-6906-ND
Manufacturer
Manufacturer Product Number
UHW1C392MHD
Description
CAP ALUM 3900UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1C392MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.681 A @ 120 Hz
Ripple Current @ High Frequency
3.795 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,45800 €14,58 €
501,14860 €57,43 €
1001,05120 €105,12 €
6000,86868 €521,21 €
1.2000,81845 €982,14 €
3.0000,76487 €2.294,61 €
5.4000,73682 €3.978,83 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,66200 €