1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1E152MHD1TO

DigiKey Part Number
493-UHV1E152MHD1TOCT-ND - Cut Tape (CT)
UHV1E152MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1E152MHD1TO
Description
CAP ALUM 1500UF 20% 25V RADIAL
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1E152MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.635 A @ 120 Hz
Ripple Current @ High Frequency
2.725 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,34000 €1,34 €
100,86700 €8,67 €
500,66920 €33,46 €
1000,60650 €60,65 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,48032 €240,16 €
1.0000,44759 €447,59 €
1.5000,43107 €646,61 €
2.5000,41266 €1.031,65 €
3.5000,40184 €1.406,44 €
5.0000,39139 €1.956,95 €
6.0000,38642 €2.318,52 €
12.0000,36960 €4.435,20 €
12.5000,36871 €4.608,88 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,62140 €