



UHV0J272MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV0J272MPD1TDCT-ND - Cut Tape (CT) UHV0J272MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J272MPD1TD |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J272MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.8563 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.475 A @ 100 kHz | |
Impedance | 17 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,54380 € | 27,19 € |
| 100 | 0,49110 € | 49,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40052 € | 200,26 € |
| 1.000 | 0,37198 € | 371,98 € |
| 1.500 | 0,35759 € | 536,38 € |
| 2.500 | 0,34153 € | 853,83 € |
| 3.500 | 0,33209 € | 1.162,32 € |
| 5.000 | 0,32298 € | 1.614,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |

