



UHE1J181MHD6TO | |
|---|---|
DigiKey Part Number | 493-UHE1J181MHD6TOCT-ND - Cut Tape (CT) UHE1J181MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J181MHD6TO |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J181MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 368.9 mA @ 120 Hz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51600 € | 5,16 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,35150 € | 35,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29380 € | 146,90 € |
| 1.000 | 0,27142 € | 271,42 € |
| 1.500 | 0,26012 € | 390,18 € |
| 2.500 | 0,24752 € | 618,80 € |
| 3.500 | 0,24011 € | 840,38 € |
| 5.000 | 0,23295 € | 1.164,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |

