



UHE1C392MHD3TN | |
|---|---|
DigiKey Part Number | 493-UHE1C392MHD3TNCT-ND - Cut Tape (CT) UHE1C392MHD3TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C392MHD3TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C392MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.288 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01400 € | 10,14 € |
| 50 | 0,78740 € | 39,37 € |
| 100 | 0,71580 € | 71,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63928 € | 159,82 € |
| 500 | 0,59266 € | 296,33 € |
| 750 | 0,56912 € | 426,84 € |
| 1.250 | 0,54287 € | 678,59 € |
| 1.750 | 0,52744 € | 923,02 € |
| 2.500 | 0,51254 € | 1.281,35 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

