



UHE0J122MPD6TD | |
|---|---|
DigiKey Part Number | 493-17622-1-ND - Cut Tape (CT) 493-17622-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J122MPD6TD |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J122MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 968 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,29940 € | 14,97 € |
| 100 | 0,26770 € | 26,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21324 € | 106,62 € |
| 1.000 | 0,19605 € | 196,05 € |
| 1.500 | 0,18737 € | 281,06 € |
| 2.500 | 0,17769 € | 444,22 € |
| 3.500 | 0,17199 € | 601,97 € |
| 5.000 | 0,16650 € | 832,50 € |
| 6.000 | 0,16388 € | 983,28 € |
| 12.000 | 0,15503 € | 1.860,36 € |
| 12.500 | 0,15456 € | 1.932,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

