



UHE0J122MPD6TD | |
|---|---|
DigiKey Part Number | 493-17622-1-ND - Cut Tape (CT) 493-17622-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J122MPD6TD |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J122MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 968 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,30680 € | 15,34 € |
| 100 | 0,27450 € | 27,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21862 € | 109,31 € |
| 1.000 | 0,20098 € | 200,98 € |
| 1.500 | 0,19209 € | 288,13 € |
| 2.500 | 0,18216 € | 455,40 € |
| 3.500 | 0,17633 € | 617,15 € |
| 5.000 | 0,17069 € | 853,45 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

