



UHD1C392MHD1TN | |
|---|---|
DigiKey Part Number | 493-UHD1C392MHD1TNCT-ND - Cut Tape (CT) UHD1C392MHD1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C392MHD1TN |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C392MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.768 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.46 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,14100 € | 11,41 € |
| 50 | 0,89000 € | 44,50 € |
| 100 | 0,81090 € | 81,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,72624 € | 181,56 € |
| 500 | 0,67468 € | 337,34 € |
| 750 | 0,64865 € | 486,49 € |
| 1.250 | 0,61963 € | 774,54 € |
| 1.750 | 0,60258 € | 1.054,52 € |
| 2.500 | 0,58610 € | 1.465,25 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,10540 € |

