UHD1C102MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1.364
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 15.639
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.592
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,25417 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 441
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.879
Unit Price: 0,67000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 494
Unit Price: 1,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,68582 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.571
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 344
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 244
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 810
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,21412 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHD1C102MPD1TD

DigiKey Part Number
493-15190-1-ND - Cut Tape (CT)
493-15190-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1C102MPD1TD
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1C102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.365 A @ 120 Hz
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Impedance
23 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40100 €4,01 €
500,30080 €15,04 €
1000,26910 €26,91 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,21412 €107,06 €
1.0000,19678 €196,78 €
1.5000,18803 €282,05 €
2.5000,17827 €445,68 €
3.5000,17253 €603,85 €
5.0000,16698 €834,90 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €