33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UEP1H330MPD

DigiKey Part Number
493-16747-ND
Manufacturer
Manufacturer Product Number
UEP1H330MPD
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UEP1H330MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
77 mA @ 120 Hz
Ripple Current @ High Frequency
154 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.761
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54000 €5,40 €
500,40920 €20,46 €
1000,36760 €36,76 €
5000,29614 €148,07 €
1.0000,27361 €273,61 €
3.0000,24543 €736,29 €
6.0000,23148 €1.388,88 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02850 €