



UDB1H010MPM1TA | |
|---|---|
DigiKey Part Number | 493-UDB1H010MPM1TACT-ND - Cut Tape (CT) UDB1H010MPM1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDB1H010MPM1TA |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H010MPM1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 205 mA @ 20 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44300 € | 4,43 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,29810 € | 29,81 € |
| 500 | 0,23826 € | 119,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21937 € | 219,37 € |
| 2.000 | 0,20366 € | 407,32 € |
| 3.000 | 0,19574 € | 587,22 € |
| 5.000 | 0,18690 € | 934,50 € |
| 7.000 | 0,18171 € | 1.271,97 € |
| 10.000 | 0,17669 € | 1.766,90 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

