390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 3500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCZ1J391MNS1MS

DigiKey Part Number
UCZ1J391MNS1TR-ND - Tape & Reel (TR)
UCZ1J391MNS1CT-ND - Cut Tape (CT)
UCZ1J391MNS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J391MNS1MS
Description
CAP ALUM 390UF 20% 63V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 3500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Lifetime @ Temp.
3500 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
950 mA @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,54500 €15,45 €
501,22100 €61,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,08928 €136,16 €
2501,00908 €252,27 €
3750,96853 €363,20 €
6250,92338 €577,11 €
8750,89681 €784,71 €
1.2500,87117 €1.088,96 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,81930 €