
UCZ1J221MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1J221MNS1TR-ND - Tape & Reel (TR) UCZ1J221MNS1CT-ND - Cut Tape (CT) UCZ1J221MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J221MNS1MS |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51500 € | 15,15 € |
| 50 | 1,19640 € | 59,82 € |
| 100 | 1,09570 € | 109,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,01195 € | 202,39 € |
| 400 | 0,94228 € | 376,91 € |
| 600 | 0,90712 € | 544,27 € |
| 1.000 | 0,86792 € | 867,92 € |
| 1.400 | 0,84489 € | 1.182,85 € |
| 2.000 | 0,82265 € | 1.645,30 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |

