



UCZ1J391MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13952-2-ND - Tape & Reel (TR) 493-13952-1-ND - Cut Tape (CT) 493-13952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J391MNQ1MS |
Description | CAP ALUM 390UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J391MNQ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 950 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,29700 € | 12,97 € |
| 50 | 1,01680 € | 50,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,90320 € | 112,90 € |
| 250 | 0,83388 € | 208,47 € |
| 375 | 0,79888 € | 299,58 € |
| 625 | 0,75984 € | 474,90 € |
| 875 | 0,73690 € | 644,79 € |
| 1.250 | 0,71473 € | 893,41 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,38370 € |

