
UCM1E152MNS1MS | |
|---|---|
DigiKey Part Number | UCM1E152MNS1MTR-ND - Tape & Reel (TR) 493-UCM1E152MNS1MSCT-ND - Cut Tape (CT) 493-UCM1E152MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E152MNS1MS |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.42 A @ 100 kHz | |
Impedance | 58 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,43800 € | 14,38 € |
| 50 | 1,13280 € | 56,64 € |
| 100 | 1,03640 € | 103,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,95620 € | 191,24 € |
| 400 | 0,88955 € | 355,82 € |
| 600 | 0,85592 € | 513,55 € |
| 1.000 | 0,81844 € | 818,44 € |
| 1.400 | 0,79640 € | 1.114,96 € |
| 2.000 | 0,77512 € | 1.550,24 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,63780 € |

